+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91522-1

Tool: for crimping; terminals; 22AWG÷18AWG; 297mm


Manufacturer: TE Connectivity

Manufacturer part number:
91522-1
TME Symbol:
91522-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
terminals
Wire size
22AWG...18AWG
Tool length
297mm
Application - series/manufacturer
Mini Universal MATE-N-LOK
Gross weight796.7 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
91522-1
1 in TME stock
Net price for quantities from 1 pcs - 1 770.13 USDGross price for quantities from 1 pcs - 1 770.13 USD
Net price for quantities from 3 pcs - 1 715.67 USDGross price for quantities from 3 pcs - 1 715.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.