+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91523-1

Tool: for crimping; CPC Series 1; F connectors; 24AWG÷16AWG

Manufacturer: TE Connectivity

Manufacturer part number:
91523-1
TME Symbol:
91523-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
CPC Series 1
Crimp tool application
F connectors
Wire size
24AWG...16AWG
Wire cross-section
0.2...1.25mm2
Length
297mm
Version
manual
Gross weight794.8 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
91523-1
0 in TME stock
Net price for quantities from 1 pcs - 1 661.38 USDGross price for quantities from 1 pcs - 1 661.38 USD
Net price for quantities from 2 pcs - 1 447.02 USDGross price for quantities from 2 pcs - 1 447.02 USD
No. of pieces (Multiplicity: 1)