+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

915510005

Automation module: sound signaller; black; 24VDC; IP65; Ø50x54mm


Manufacturer: AUER SIGNAL

Manufacturer part number:
915510005
TME Symbol:
915510005

Specification

Manufacturer
AUER SIGNAL
Type of automation module
sound signaller
Colour
black
Signalling method
buzzer
Sound level
95dB
IP rating
IP65
Body dimensions
Ø50x54mm
Manufacturer series
Modul Compete 50
Operating temperature
-30...60°C
Supply voltage
  • 24V DC
Gross weight41.1 g
Certificates
EAN code9010082063214
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
915510005
8 in TME stock
Net price for quantities from 1 pcs - 48.80 USDGross price for quantities from 1 pcs - 48.80 USD
Net price for quantities from 10 pcs - 45.54 USDGross price for quantities from 10 pcs - 45.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.