+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

915710910

Set of screws; IP65; -30÷60°C; Modul Compete 50

Manufacturer: AUER SIGNAL

Manufacturer part number:
915710910
TME Symbol:
915710910

Specification

Manufacturer
AUER SIGNAL
Type of signallers accessories
set of screws
IP rating
IP65
Operating temperature
-30...60°C
Application - series/manufacturer
Modul Compete 50
Gross weight200 g
Certificates
EAN code9010082063245
See other products in this category: Signalling Columns AUER SIGNAL,
*
915710910
0 in TME stock
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 5 pcs - 6.73 USDGross price for quantities from 5 pcs - 6.73 USD
Net price for quantities from 10 pcs - 6.35 USDGross price for quantities from 10 pcs - 6.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.