+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

915730900

Automation module: base; IP65; Modul Compete 50; -30÷60°C

Manufacturer: AUER SIGNAL

Manufacturer part number:
915730900
TME Symbol:
915730900

Specification

Manufacturer
AUER SIGNAL
Type of automation module
base
IP rating
IP65
Manufacturer series
Modul Compete 50
Operating temperature
-30...60°C
Gross weight113.82 g
Certificates
EAN code9010082063269
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
915730900
12 in TME stock
Net price for quantities from 1 pcs - 50.38 USDGross price for quantities from 1 pcs - 50.38 USD
Net price for quantities from 10 pcs - 46.69 USDGross price for quantities from 10 pcs - 46.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.