+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

915735900

Wall mounting element; IP65; -30÷60°C; Modul Compete 50

Manufacturer: AUER SIGNAL

Manufacturer part number:
915735900
TME Symbol:
915735900

Specification

Manufacturer
AUER SIGNAL
Type of signallers accessories
wall mounting element
IP rating
IP65
Operating temperature
-30...60°C
Application - series/manufacturer
Modul Compete 50
Gross weight200 g
Certificates
EAN code9010082063313
See other products in this category: Signalling Columns AUER SIGNAL,
*
915735900
0 in TME stock
Net price for quantities from 1 pcs - 21.99 USDGross price for quantities from 1 pcs - 21.99 USD
Net price for quantities from 10 pcs - 20.38 USDGross price for quantities from 10 pcs - 20.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.