+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91592-1

Tool: for crimping; 22AWG÷18AWG

Manufacturer: TE Connectivity

Manufacturer part number:
91592-1
TME Symbol:
91592-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
22AWG...18AWG
Application - series/manufacturer
CERTI-CRIMP II, Multi-Interlock (MIC)
Gross weight776.2 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
91592-1
0 in TME stock
Net price for quantities from 1 pcs - 1 870.64 USDGross price for quantities from 1 pcs - 1 870.64 USD
Net price for quantities from 2 pcs - 1 737.03 USDGross price for quantities from 2 pcs - 1 737.03 USD
No. of pieces (Multiplicity: 1)