+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

917635-000

90° angled connector

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
917635-000
TME Symbol:
917635-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
90° angled connector
Gross weight0.7 g
See other products in this category: Glands TE Connectivity,
*
917635-000
0 in TME stock
Net price for quantities from 1 pcs - 839.06 USDGross price for quantities from 1 pcs - 839.06 USD
Net price for quantities from 3 pcs - 765.02 USDGross price for quantities from 3 pcs - 765.02 USD
Net price for quantities from 5 pcs - 690.99 USDGross price for quantities from 5 pcs - 690.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.