+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT91SAM9260B-CU-999

IC: ARM microprocessor; ARM926; 1.65÷1.95VDC; SMD; LFBGA217

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91SAM9260B-CU-999
TME Symbol:
91SAM9260B-CU-999

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
ARM926
Operating temperature
-40...85°C
Mounting
SMD
Case
LFBGA217
Memory
8kB SRAM
Clock frequency
180MHz
Kind of package
reel, tape
Integrated circuit features
watchdog
Number of 32bit timers
6
Kind of core
32-bit
Manufacturer standard package
500pcs.
Interface
  • DBGU
  • Ethernet
  • FLEXCOM x9
  • ISI
  • MCI
  • SSC
  • USB x2
Supply voltage
  • 1.65...1.95V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
AT91SAM9260B-CU-999
0 in TME stock
Net price for quantities from 500 pcs - 10.24 USDGross price for quantities from 500 pcs - 10.24 USD
No. of pieces (Multiplicity: 500)