+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT91SAM9G25-BFU-999

IC: ARM microprocessor; ARM926; 0.9÷1.1VDC; SMD; VFBGA247; PWM: 4

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91SAM9G25-BFU-999
TME Symbol:
91SAM9G25-BFU-999

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
ARM926
Operating temperature
-40...85°C
Mounting
SMD
Case
VFBGA247
Memory
32kB SRAM
Clock frequency
400MHz
Kind of package
in-tray
Number of 32bit timers
6
Number of PWM channels
4
Kind of core
32-bit
Manufacturer standard package
1000pcs.
Interface
  • DBGU
  • Ethernet
  • FLEXCOM x11
  • ISI
  • MCI x2
  • SSC
  • USB x3
Supply voltage
  • 0.9...1.1V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
AT91SAM9G25-BFU-999
0 in TME stock
Net price for quantities from 1000 pcs - 8.12 USDGross price for quantities from 1000 pcs - 8.12 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.