+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

920-506A-51S

Adapter; HD-EFI male,both sides; Insulation: PTFE; 50Ω; 6GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
920-506A-51S
TME Symbol:
920-506A-51S

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
beryllium copper
Plating material
white bonze
Max. frequency
6GHz
Connector variant
insulated
Operating temperature
-55...125°C
Cable/adapter structure
  • both sides
  • HD-EFI male
Gross weight0.24 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
920-506A-51S
0 in TME stock
Net price for quantities from 100 pcs - 7.29 USDGross price for quantities from 100 pcs - 7.29 USD
Net price for quantities from 500 pcs - 6.55 USDGross price for quantities from 500 pcs - 6.55 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.