+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9202510000

Holder; L: 160mm; Overall len: 160mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9202510000
TME Symbol:
9202510000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
holder
Length
160mm
Overall length
160mm
Gross weight54 g
See other products in this category: Screwdriver Bits WEIDMÜLLER,
*
9202510000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.47 USDGross price for quantities from 1 pcs - 27.47 USD
Net price for quantities from 5 pcs - 24.41 USDGross price for quantities from 5 pcs - 24.41 USD
Net price for quantities from 10 pcs - 21.36 USDGross price for quantities from 10 pcs - 21.36 USD