+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9207NH.00305

Wire; Twinax; 2x20AWG; stranded; Cu; Insulation: LSZH; black; 305m

Manufacturer: BELDEN

Manufacturer part number:
9207NH.00305
TME Symbol:
9207NH.00305

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Manufacturer series
Twinax
Cable structure
2x20AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
Core diameter
20AWG
Shield structure
Al-PET-Al foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
black
Cable application
indoor
Operating temperature
-15...80°C
Package contents
305m
CPR standard
Eca
Cable external diameter
8.6mm
Rated voltage
0.3kV
Wave impedance
100Ω
Package contents - ft
1000ft
Kind of material
halogen free
Gross weight103.58 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
See other products from this series.:
*
9207NH.00305
0 in TME stock
Net price for quantities from 1 m - 12.80 USDGross price for quantities from 1 m - 12.80 USD
Net price for quantities from 50 m - 10.09 USDGross price for quantities from 50 m - 10.09 USD
Net price for quantities from 100 m - 9.03 USDGross price for quantities from 100 m - 9.03 USD
Net price for quantities from 305 m - 7.97 USDGross price for quantities from 305 m - 7.97 USD
Amount (Multiplicity: 1)