+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

92164-2-2929

Guard; plastic; Vent size: 119x119mm; Holes pitch: 105mm


Manufacturer: EBM-PAPST

Manufacturer part number:
92164-2-2929
TME Symbol:
92164-2-2929

Specification

Manufacturer
EBM-PAPST
Type of fan accessory
guard
Material
plastic
Vent size
119x119mm
Mounting holes pitch
105mm
Gross weight28.49 g
See other products in this category: Guards EBM-PAPST,
*
92164-2-2929
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD