+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

92216

Mounting element for gas spring; steel; 8.5mm; Thread: M8

Manufacturer: PNEUMAT

Manufacturer part number:
92216
TME Symbol:
92216

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
mounting element for gas spring
Body material
steel
Hole diameter
8.5mm
Kind of fastening
ring
Fastening thread
M8
Dimensions
Gross weight12.9 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
92216
4 in TME stock
Net price for quantities from 1 pcs - 6.56 USDGross price for quantities from 1 pcs - 6.56 USD
Net price for quantities from 4 pcs - 6.11 USDGross price for quantities from 4 pcs - 6.11 USD
Net price for quantities from 10 pcs - 5.65 USDGross price for quantities from 10 pcs - 5.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs