+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

92220-10E

Mounting element for gas spring; zinc plated steel; 10mm


Manufacturer: PNEUMAT

Manufacturer part number:
92220-10E
TME Symbol:
92220-10E

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
mounting element for gas spring
Body material
zinc plated steel
Hole diameter
10mm
Kind of fastening
ball joint
Fastening thread
M6
Dimensions
Gross weight27.51 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
92220-10E
4 in TME stock
Net price for quantities from 1 pcs - 10.56 USDGross price for quantities from 1 pcs - 10.56 USD
Net price for quantities from 4 pcs - 9.84 USDGross price for quantities from 4 pcs - 9.84 USD
Net price for quantities from 10 pcs - 9.11 USDGross price for quantities from 10 pcs - 9.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs