+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

92265

Mounting element for gas spring; zinc plated steel; 13mm

Manufacturer: PNEUMAT

Manufacturer part number:
92265
TME Symbol:
92265

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
mounting element for gas spring
Body material
zinc plated steel
Hole diameter
13mm
Kind of fastening
ball joint
Fastening thread
M8
Dimensions
Gross weight44.8 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
92265
2 in TME stock
Net price for quantities from 1 pcs - 10.46 USDGross price for quantities from 1 pcs - 10.46 USD
Net price for quantities from 5 pcs - 9.74 USDGross price for quantities from 5 pcs - 9.74 USD
Net price for quantities from 10 pcs - 9.02 USDGross price for quantities from 10 pcs - 9.02 USD
No. of pieces (Multiplicity: 1)