+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

92266

Mounting element for gas spring; zamak; 10.1mm; Thread: M8


Manufacturer: PNEUMAT

Manufacturer part number:
92266
TME Symbol:
92266

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
mounting element for gas spring
Body material
zamak
Hole diameter
10.1mm
Kind of fastening
ring
Fastening thread
M8
Dimensions
Gross weight29.23 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
92266
2 in TME stock
Net price for quantities from 1 pcs - 5.37 USDGross price for quantities from 1 pcs - 5.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts