+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9230-06-RC

Inductor: axial; THT; 270nH; 875mA; R: 160mΩ; ±10%; Ø2.41x6.35mm

Manufacturer: BOURNS

Manufacturer part number:
9230-06-RC
TME Symbol:
9230-06-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
0.27µH
Operating current
0.875A
Resistance
0.16Ω
Tolerance
±10%
Body dimensions
Ø2.41x6.35mm
Leads
axial
Diameter
2.41mm
Height
6.35mm
Gross weight0.5 g
Certificates
See other products in this category: Inductors BOURNS,
*
9230-06-RC
0 in TME stock
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
Net price for quantities from 2000 pcs - 0.68 USDGross price for quantities from 2000 pcs - 0.68 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.