+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9230-30-RC

Inductor: axial; THT; 2.7uH; 495mA; R: 500mΩ; ±10%; Ø2.41x6.35mm


Manufacturer: BOURNS

Manufacturer part number:
9230-30-RC
TME Symbol:
9230-30-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
2.7µH
Operating current
0.495A
Resistance
0.5Ω
Tolerance
±10%
Body dimensions
Ø2.41x6.35mm
Leads
axial
Diameter
2.41mm
Height
6.35mm
Gross weight0.5 g
Certificates
See other products in this category: Inductors BOURNS,
*
9230-30-RC
0 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.68 USDGross price for quantities from 1000 pcs - 0.68 USD
Net price for quantities from 2000 pcs - 0.65 USDGross price for quantities from 2000 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.