+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9230-44-RC

Inductor: axial; THT; 10uH; 180mA; R: 3.7Ω; ±10%; Ø2.41x6.35mm


Manufacturer: BOURNS

Manufacturer part number:
9230-44-RC
TME Symbol:
9230-44-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
10µH
Operating current
0.18A
Resistance
3.7Ω
Tolerance
±10%
Body dimensions
Ø2.41x6.35mm
Leads
axial
Diameter
2.41mm
Height
6.35mm
Gross weight0.189 g
Certificates
See other products in this category: Inductors BOURNS,
*
9230-44-RC
0 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs