+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9230-92-RC

Inductor: axial; THT; 1mH; 38mA; R: 72Ω; ±10%; Ø2.41x6.35mm; Ø: 2.41mm


Manufacturer: BOURNS

Manufacturer part number:
9230-92-RC
TME Symbol:
9230-92-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
1mH
Operating current
38mA
Resistance
72Ω
Tolerance
±10%
Body dimensions
Ø2.41x6.35mm
Leads
axial
Diameter
2.41mm
Height
6.35mm
Gross weight0.2 g
Certificates
See other products in this category: Inductors BOURNS,
*
9230-92-RC
0 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.