+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

925-142A-51S

Adapter; SMPM male,both sides; Insulation: PTFE; 50Ω; 40GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
925-142A-51S
TME Symbol:
925-142A-51S

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
beryllium copper
Plating material
gold
Max. frequency
40GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • SMPM male
Gross weight0.19 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
925-142A-51S
0 in TME stock
Net price for quantities from 100 pcs - 20.77 USDGross price for quantities from 100 pcs - 20.77 USD
Net price for quantities from 300 pcs - 20.03 USDGross price for quantities from 300 pcs - 20.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.