+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

925075

Connector: wire-wire; natural; socket; PIN: 4; 5.1mm; crimped; 15A

Manufacturer: TE Connectivity

Manufacturer part number:
925075
TME Symbol:
925075

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Colour
natural
Connector
socket
Number of pins
4
Contacts pitch
5.1mm
Electrical mounting
crimped
Spatial orientation
straight
Connector variant
unshielded
Mechanical mounting
for cable
Operating temperature
-55...105°C
Current rating
15A
Manufacturer series
Commercial MATE-N-LOK
Rated voltage
0.25kV/250V AC
Flammability rating
UL94V-2
Enclosure material
polyamide
Body material
polyamide
Locking system
push-pull
Gross weight1.493 g
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
925075
0 in TME stock
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
Net price for quantities from 2500 pcs - 0.47 USDGross price for quantities from 2500 pcs - 0.47 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.