+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9250A-101-RC

Inductor: axial; THT; 100nH; 1790mA; R: 25mΩ; ±10%; Ø4.11x10.41mm

Manufacturer: BOURNS

Manufacturer part number:
9250A-101-RC
TME Symbol:
9250A-101-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
0.1µH
Operating current
1.79A
Resistance
25mΩ
Tolerance
±10%
Body dimensions
Ø4.11x10.41mm
Leads
axial
Diameter
4.11mm
Height
10.41mm
Gross weight0.5 g
Certificates
See other products in this category: Inductors BOURNS,
*
9250A-101-RC
0 in TME stock
Net price for quantities from 1000 pcs - 1.49 USDGross price for quantities from 1000 pcs - 1.49 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.