+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9250A-102-RC

Inductor: axial; THT; 1uH; 1070mA; R: 140mΩ; ±10%; Ø4.11x10.41mm


Manufacturer: BOURNS

Manufacturer part number:
9250A-102-RC
TME Symbol:
9250A-102-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
1µH
Operating current
1.07A
Resistance
0.14Ω
Tolerance
±10%
Body dimensions
Ø4.11x10.41mm
Leads
axial
Diameter
4.11mm
Height
10.41mm
Gross weight0.6 g
Certificates
See other products in this category: Inductors BOURNS,
*
9250A-102-RC
0 in TME stock
Net price for quantities from 1000 pcs - 1.70 USDGross price for quantities from 1000 pcs - 1.70 USD
Net price for quantities from 2000 pcs - 1.63 USDGross price for quantities from 2000 pcs - 1.63 USD
Net price for quantities from 4000 pcs - 1.57 USDGross price for quantities from 4000 pcs - 1.57 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.