+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9250A-103-RC

Inductor: axial; THT; 10uH; 220mA; R: 1.62Ω; ±10%; Ø4.11x10.41mm


Manufacturer: BOURNS

Manufacturer part number:
9250A-103-RC
TME Symbol:
9250A-103-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
10µH
Operating current
0.22A
Resistance
1.62Ω
Tolerance
±10%
Body dimensions
Ø4.11x10.41mm
Leads
axial
Diameter
4.11mm
Height
10.41mm
Gross weight0.632 g
Certificates
See other products in this category: Inductors BOURNS,
*
9250A-103-RC
0 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.67 USDGross price for quantities from 25 pcs - 1.67 USD
Net price for quantities from 50 pcs - 1.61 USDGross price for quantities from 50 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.56 USD
Net price for quantities from 250 pcs - 1.49 USDGross price for quantities from 250 pcs - 1.49 USD
Net price for quantities from 500 pcs - 1.43 USDGross price for quantities from 500 pcs - 1.43 USD
Net price for quantities from 1000 pcs - 1.38 USDGross price for quantities from 1000 pcs - 1.38 USD
Net price for quantities from 2500 pcs - 1.34 USDGross price for quantities from 2500 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.