+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9250A-475-RC

Inductor: axial; THT; 4.7mH; 31mA; R: 81.6Ω; ±10%; Ø4.11x10.41mm


Manufacturer: BOURNS

Manufacturer part number:
9250A-475-RC
TME Symbol:
9250A-475-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
4.7mH
Operating current
31mA
Resistance
81.6Ω
Tolerance
±10%
Body dimensions
Ø4.11x10.41mm
Leads
axial
Diameter
4.11mm
Height
10.41mm
Gross weight0.625 g
Certificates
See other products in this category: Inductors BOURNS,
*
9250A-475-RC
20 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts