+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

925370-4

Connector: wire-board; socket; female; PIN: 8; 2.54mm; crimped; 3A


Manufacturer: TE Connectivity

Manufacturer part number:
925370-4
TME Symbol:
925370-4

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
female
Number of pins
8
Contacts pitch
2.54mm
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable
Operating temperature
-65...105°C
Current rating
3A
Rated voltage
0.25kV/250V AC
Gross weight0.5 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
925370-4
75 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 25 pcs - 2.14 USDGross price for quantities from 25 pcs - 2.14 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 70 pcs - 1.93 USDGross price for quantities from 70 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 1.86 USD
Net price for quantities from 210 pcs - 1.71 USDGross price for quantities from 210 pcs - 1.71 USD
Net price for quantities from 250 pcs - 1.67 USDGross price for quantities from 250 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.