+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

926097-1

Terminals cover; male; for push-on 6.3mm connectors with lock


Manufacturer: TE Connectivity

Manufacturer part number:
926097-1
TME Symbol:
926097-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
terminals cover
Kind of terminal
male
Connectors application
for push-on 6.3mm connectors with lock
Number of ways
3
Colour
natural
Application - series/manufacturer
FASTIN-FASTON
Gross weight3.05 g
See other products in this category: Non-insulated terminals TE Connectivity,
*
926097-1
993 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 200 pcs - 0.62 USDGross price for quantities from 200 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs