+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

926521-2

Terminals cover; female; snap fastener; ways: 2; black; UL94V-2


Manufacturer: TE Connectivity

Manufacturer part number:
926521-2
TME Symbol:
926521-2

Specification

Manufacturer
TE Connectivity
Type of connector accessories
terminals cover
Kind of terminal
female
Mechanical mounting
snap fastener
Connectors application
for push-on 6.3mm connectors
Number of ways
2
Colour
black
Application - series/manufacturer
Positive Lock
Flammability rating
UL94V-2
Gross weight1.27 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
926521-2
144 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 1300 pcs - 0.46 USDGross price for quantities from 1300 pcs - 0.46 USD
Net price for quantities from 2600 pcs - 0.44 USDGross price for quantities from 2600 pcs - 0.44 USD
Net price for quantities from 5200 pcs - 0.42 USDGross price for quantities from 5200 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.