+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

926657-3

Connector: wire-board; black; socket; female; PIN: 3; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
926657-3
TME Symbol:
926657-3

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Colour
black
Connector
socket
Kind of connector
female
Number of pins
3
Contacts pitch
2.54mm
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable
Operating temperature
-65...105°C
Current rating
3A
Manufacturer series
AMPMODU
Flammability rating
UL94V-0
Enclosure material
PBT
Maximum current
3A
Body material
PBT
Gross weight0.476 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
926657-3
65 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.26 USD
Net price for quantities from 250 pcs - 1.20 USDGross price for quantities from 250 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.