+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

926963-2

Connector: wire-board; pin header; male,female; crimped; straight


Manufacturer: TE Connectivity

Manufacturer part number:
926963-2
TME Symbol:
926963-2

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
pin header
Contact plating
gold-plated
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable
Manufacturer series
AMPMODU
Contact material
copper alloy
Maximum current
3A
Wire size
26AWG...20AWG
Height
2.97mm
Kind of connector
  • female
  • male
Gross weight0.11 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
926963-2
67 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 50 pcs - 1.65 USDGross price for quantities from 50 pcs - 1.65 USD
Net price for quantities from 200 pcs - 1.44 USDGross price for quantities from 200 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.