+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

926983-2

Connector: automotive; male; Plating: tinned; crimped; straight


Manufacturer: TE Connectivity

Manufacturer part number:
926983-2
TME Symbol:
926983-2

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Kind of connector
male
Contact plating
tinned
Electrical mounting
crimped
Spatial orientation
straight
Contact material
brass
Wire size
17AWG...13AWG
Gross weight1 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
926983-2
0 in TME stock
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 200 pcs - 0.81 USDGross price for quantities from 200 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.