+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9271 006500

Wire; Twinax; 1x2x25AWG; shielded,Al-PET foil; PVC; blue; 300V


Manufacturer: BELDEN

Manufacturer part number:
9271 006500
TME Symbol:
9271.006500

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Manufacturer series
Twinax
Cable structure
1x2x25AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
Core diameter
25AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
0.3kV
Operating temperature
-20...60°C
Cable application
indoor
Package contents
152m
Cable external diameter
6.09mm
CPR standard
Eca
Conform to the norm
IEC 60332-1-2 UL 1685 UL 2092
Package contents - ft
500ft
Wave impedance
124Ω
Information
The UL Label and Mark on full factory packaging only
Gross weight37.21 g
Certificates
EAN code612825226215
See other products in this category: Multicore Cables - Shielded BELDEN,
See other products from this series.:
*
9271 006500
0 in TME stock
Net price for quantities from 152 m - 5.01 USDGross price for quantities from 152 m - 5.01 USD
Net price for quantities from 304 m - 4.46 USDGross price for quantities from 304 m - 4.46 USD
Amount (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.