+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

927833-1

Contact; female; 6.3x0.8mm; SPT; CuFe; tinned; 1÷2.5mm2; reel; 40A


Manufacturer: TE Connectivity

Manufacturer part number:
927833-1
TME Symbol:
927833-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
contact
Kind of connector
female
Contact size
6.3x0.8mm, 0.25x0.031"
Application - series/manufacturer
Standard Power Timer
Contact material
CuFe
Contact plating
tinned
Wire cross-section
1...2.5mm2
Wire size
17AWG...13AWG
Kind of package
reel
Electrical mounting
crimped
Mechanical mounting
for cable
Cable external diameter
2.7...3.7mm
Current rating
40A
Gross weight1.021 g
Certificates
See other products in this category: Other connectors TE Connectivity,
*
927833-1
116000 in TME stock
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 4000 pcs - 0.16 USDGross price for quantities from 4000 pcs - 0.16 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerReel = 2 000 pcsCardboard = 6 000 pcs