+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

927841-2

Contact; phosphor bronze; tinned; 0.52÷1mm2; 20AWG÷17AWG; crimped

Manufacturer: TE Connectivity

Manufacturer part number:
927841-2
TME Symbol:
927841-2

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Connector
contact
Contact material
phosphor bronze
Contact plating
tinned
Wire cross-section
0.52...1mm2
Wire size
20AWG...17AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
28A
Maximum current
17A
Rated voltage
250V AC
Max. voltage
250V AC
Spatial orientation
straight
Operating temperature
-55...105°C
Gross weight0.847 g
Certificates
See other products in this category: Other connectors TE Connectivity,
*
927841-2
0 in TME stock
Net price for quantities from 7500 pcs - 0.19 USDGross price for quantities from 7500 pcs - 0.19 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 7 500.
Multiplicity: 2 500.
Packaging method by the manufacturerReel = 2 500 pcs