+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93.01.7.024

Socket; PIN: 5; 6A; 250VAC; for DIN rail mounting; screw terminals

Manufacturer: FINDER

Manufacturer part number:
93.01.7.024
TME Symbol:
93.01.7.024

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
5
Current rating
6A
Rated voltage
250V AC
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-40...70°C
IP rating
IP20
Application - series/manufacturer
34.51
Supply voltage
  • 6...24V DC
Gross weight25.6 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
93.01.7.024
3781 in TME stock
Net price for quantities from 1 pcs - 10.76 USDGross price for quantities from 1 pcs - 10.76 USD
Net price for quantities from 10 pcs - 9.72 USDGross price for quantities from 10 pcs - 9.72 USD
Net price for quantities from 50 pcs - 8.99 USDGross price for quantities from 50 pcs - 8.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 50 pcsCardboard = 600 pcs