+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93.02.7.024

Socket; 6A; 250VAC; for DIN rail mounting; 41.52

Manufacturer: FINDER

Manufacturer part number:
93.02.7.024
TME Symbol:
93.02.7.024

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Current rating
6A
Rated voltage
250V AC
Related items
41.52.9.012.0010, 41.52.9.024.0010
Mounting
for DIN rail mounting
Application - series/manufacturer
41.52
Gross weight53.74 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
93.02.7.024
148 in TME stock
Net price for quantities from 1 pcs - 16.74 USDGross price for quantities from 1 pcs - 16.74 USD
Net price for quantities from 10 pcs - 15.56 USDGross price for quantities from 10 pcs - 15.56 USD
Net price for quantities from 50 pcs - 14.38 USDGross price for quantities from 50 pcs - 14.38 USD
Net price for quantities from 250 pcs - 13.29 USDGross price for quantities from 250 pcs - 13.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 50 pcs