+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93.51.0.024

Socket; PIN: 5; for DIN rail mounting


Manufacturer: FINDER

Manufacturer part number:
93.51.0.024
TME Symbol:
93.51.0.024

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
5
Mounting
for DIN rail mounting
Gross weight26.975 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
93.51.0.024
21 in TME stock
Net price for quantities from 1 pcs - 13.77 USDGross price for quantities from 1 pcs - 13.77 USD
Net price for quantities from 10 pcs - 12.33 USDGross price for quantities from 10 pcs - 12.33 USD
Net price for quantities from 250 pcs - 10.21 USDGross price for quantities from 250 pcs - 10.21 USD
Net price for quantities from 500 pcs - 9.76 USDGross price for quantities from 500 pcs - 9.76 USD
Net price for quantities from 1000 pcs - 9.61 USDGross price for quantities from 1000 pcs - 9.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs