+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93.51.7.024

Socket; PIN: 5; 6A; for DIN rail mounting; spring clamps; -40÷70°C


Manufacturer: FINDER

Manufacturer part number:
93.51.7.024
TME Symbol:
93.51.7.024

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
5
Current rating
6A
Mounting
for DIN rail mounting
Leads
spring clamps
Operating temperature
-40...70°C
IP rating
IP20
Rated voltage
12V DC
Application - series/manufacturer
34.51.7.012
Gross weight25.96 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
93.51.7.024
324 in TME stock
Net price for quantities from 1 pcs - 11.04 USDGross price for quantities from 1 pcs - 11.04 USD
Net price for quantities from 5 pcs - 10.15 USDGross price for quantities from 5 pcs - 10.15 USD
Net price for quantities from 10 pcs - 9.74 USDGross price for quantities from 10 pcs - 9.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 50 pcs