+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93.52.0.024

Socket; 6A; 250VAC; for DIN rail mounting; screw terminals; IP20


Manufacturer: FINDER

Manufacturer part number:
93.52.0.024
TME Symbol:
93.52.0.024

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Current rating
6A
Rated voltage
250V AC
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-40...70°C
IP rating
IP20
Application - series/manufacturer
41.52, 41.61, 41.81
Supply voltage
  • 5...24V AC
  • 5...24V DC
Gross weight49.09 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
93.52.0.024
101 in TME stock
Net price for quantities from 1 pcs - 23.50 USDGross price for quantities from 1 pcs - 23.50 USD
Net price for quantities from 5 pcs - 20.89 USDGross price for quantities from 5 pcs - 20.89 USD
Net price for quantities from 30 pcs - 18.54 USDGross price for quantities from 30 pcs - 18.54 USD
Net price for quantities from 100 pcs - 17.24 USDGross price for quantities from 100 pcs - 17.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 50 pcs