+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93.60.7.024

Socket; PIN: 5; for DIN rail mounting


Manufacturer: FINDER

Manufacturer part number:
93.60.7.024
TME Symbol:
93.60.7.024

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
5
Mounting
for DIN rail mounting
Gross weight27.02 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
93.60.7.024
30 in TME stock
Net price for quantities from 1 pcs - 9.42 USDGross price for quantities from 1 pcs - 9.42 USD
Net price for quantities from 10 pcs - 8.67 USDGross price for quantities from 10 pcs - 8.67 USD
Net price for quantities from 20 pcs - 8.21 USDGross price for quantities from 20 pcs - 8.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs