+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93.61.7.024

Socket; for DIN rail mounting; 34.51,34.81


Manufacturer: FINDER

Manufacturer part number:
93.61.7.024
TME Symbol:
93.61.7.024

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Related items
34.51.7.012.0010, 34.51.7.024.0010, 34.51.7.005.0010
Mounting
for DIN rail mounting
Application - series/manufacturer
34.51, 34.81
Gross weight32.39 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
93.61.7.024
298 in TME stock
Net price for quantities from 1 pcs - 8.25 USDGross price for quantities from 1 pcs - 8.25 USD
Net price for quantities from 3 pcs - 7.33 USDGross price for quantities from 3 pcs - 7.33 USD
Net price for quantities from 5 pcs - 7.27 USDGross price for quantities from 5 pcs - 7.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 50 pcs