+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

930-B

Syringe body; 30ml; black; Luer Lock; for dispensers; UV block


Manufacturer: METCAL

Manufacturer part number:
930-B
TME Symbol:
930-B

Specification

Manufacturer
METCAL
Type of dispenser accessories
syringe body
Syringe capacity
30ml
Colour
black
Mounting
Luer Lock
Applications of soldering equipment
for dispensers
Related items
93055-3RHB, 93055-6RHB
Version
silicone free
Material
polypropylene
Length
118.4mm
Soldering equipment features
UV block
Outside diameter
25.15mm
Gross weight12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Barrels & cartridges METCAL,
*
930-B
0 in TME stock
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 50 pcs - 1.49 USDGross price for quantities from 50 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.