+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93100527

Lamp: LED spotlight; 5W; 220/240VAC; neutral white; 36°; 4000K

Manufacturer: TUNGSRAM

Manufacturer part number:
93100527
TME Symbol:
93100527

Specification

Manufacturer
TUNGSRAM
Type of lamp
LED spotlight
Power consumption
5W
Operating voltage
220/240V AC
Colour
neutral white
Viewing angle
36°
Colour temperature
4000K
Min. colour rendering index
80
Body dimensions
Ø72mm
IP rating
IP20
Luminosity
420lm
Energy class
F
Gross weight163 g
Certificates
See other products in this category: Light sources - lighting TUNGSRAM,
*
93100527
1 in TME stock
Net price for quantities from 1 pcs - 8.75 USDGross price for quantities from 1 pcs - 8.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts