+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93100528

Lamp: LED spotlight; 5W; 220/240VAC; white warm; 36°; 3000K; Ø72mm

Manufacturer: TUNGSRAM

Manufacturer part number:
93100528
TME Symbol:
93100528

Specification

Manufacturer
TUNGSRAM
Type of lamp
LED spotlight
Power consumption
5W
Operating voltage
220/240V AC
Colour
white warm
Viewing angle
36°
Colour temperature
3000K
Min. colour rendering index
80
Body dimensions
Ø72mm
IP rating
IP65
Luminosity
380lm
Energy class
F
Gross weight161.5 g
Certificates
See other products in this category: Light sources - lighting TUNGSRAM,
*
93100528
4 in TME stock
Net price for quantities from 1 pcs - 7.96 USDGross price for quantities from 1 pcs - 7.96 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts