+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

938-1512/FTL51

Sensor: flow; 0÷50°C; 0.05÷0.82l/h; Thread: G 1/4"; 10mA; 2%; 8÷24V


Manufacturer: DIGMESA

Manufacturer part number:
938-1512/FTL51
TME Symbol:
938-1512/FTL51

Specification

Manufacturer
DIGMESA
Type of sensor
flow
Operating temperature
0...50°C
Flow
0.05...0.82l/h
Thread
G 1/4"
Operating current
10mA
Measurement accuracy
2%
Measuring instrument features
1700 pulses per liter
Output signal
analog
Supply voltage
  • 8...24V
Gross weight73.59 g
See other products in this category: Flow Meters DIGMESA,
*
938-1512/FTL51
6 in TME stock
Net price for quantities from 1 pcs - 222.61 USDGross price for quantities from 1 pcs - 222.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.