+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

938-7510/FTL02

Sensor: flow; 0÷65°C; 0.041÷0.56l/h; Interface: ModBus; 10mA; 2%

Manufacturer: DIGMESA

Manufacturer part number:
938-7510/FTL02
TME Symbol:
938-7510/FTL02

Specification

Manufacturer
DIGMESA
Type of sensor
flow
Operating temperature
0...65°C
Flow
0.041...0.56l/h
Interface
ModBus
Thread
G 3/8"
Operating current
10mA
Measurement accuracy
2%
Measuring instrument features
2063 pulses per liter
Output signal
two phase A and B
Supply voltage
  • 5...24V
Gross weight83.14 g
See other products in this category: Flow Meters DIGMESA,
*
938-7510/FTL02
6 in TME stock
Net price for quantities from 1 pcs - 238.02 USDGross price for quantities from 1 pcs - 238.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.