+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93AA66CT-I/MS

IC: EEPROM memory; 4kBEEPROM; Microwire; 512x8/256x16bit; TSSOP8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
93AA66CT-I/MS
TME Symbol:
93AA66CT-I/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
4kB EEPROM
Interface
Microwire
Memory organisation
512x8/256x16bit
Mounting
SMD
Case
TSSOP8
Kind of interface
serial
Operating temperature
-40...85°C
Access time
200ns
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
93AA66CT-I/MS
0 in TME stock
Net price for quantities from 2500 pcs - 0.37 USDGross price for quantities from 2500 pcs - 0.37 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.